
RM10F59R0CT | |
|---|---|
DigiKey Part Number | 4713-RM10F59R0CTTR-ND - Tape & Reel (TR) 4713-RM10F59R0CT-ND - Cut Tape (CT) 4713-RM10F59R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F59R0CT |
Description | RES0805 1% 59.0 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 59 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02600 | €0.26 |
| 25 | €0.01880 | €0.47 |
| 50 | €0.01540 | €0.77 |
| 100 | €0.01270 | €1.27 |
| 250 | €0.00988 | €2.47 |
| 500 | €0.00832 | €4.16 |
| 1,000 | €0.00709 | €7.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00516 | €25.80 |
| 10,000 | €0.00460 | €46.00 |
| 15,000 | €0.00433 | €64.95 |
| 25,000 | €0.00404 | €101.00 |
| 35,000 | €0.00387 | €135.45 |
| 50,000 | €0.00371 | €185.50 |
| 60,000 | €0.00364 | €218.40 |
| 120,000 | €0.00340 | €408.00 |
| 125,000 | €0.00338 | €422.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |