New Product
549 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F5490CT

DigiKey Part Number
4713-RM10F5490CTTR-ND - Tape & Reel (TR)
4713-RM10F5490CT-ND - Cut Tape (CT)
4713-RM10F5490CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F5490CT
Description
RES0805 1% 549 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
549 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02600€0.26
25€0.01880€0.47
50€0.01540€0.77
100€0.01270€1.27
250€0.00988€2.47
500€0.00832€4.16
1,000€0.00709€7.09
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.00516€25.80
10,000€0.00460€46.00
15,000€0.00433€64.95
25,000€0.00404€101.00
35,000€0.00387€135.45
50,000€0.00371€185.50
60,000€0.00364€218.40
120,000€0.00340€408.00
125,000€0.00338€422.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980