
RM10F1654CT | |
|---|---|
DigiKey Part Number | 4713-RM10F1654CTTR-ND - Tape & Reel (TR) 4713-RM10F1654CT-ND - Cut Tape (CT) 4713-RM10F1654CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F1654CT |
Description | RES0805 1% 1.65M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.65 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02900 | €0.29 |
| 25 | €0.02160 | €0.54 |
| 50 | €0.01780 | €0.89 |
| 100 | €0.01450 | €1.45 |
| 250 | €0.01148 | €2.87 |
| 500 | €0.00972 | €4.86 |
| 1,000 | €0.00835 | €8.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00616 | €30.80 |
| 10,000 | €0.00553 | €55.30 |
| 15,000 | €0.00522 | €78.30 |
| 25,000 | €0.00489 | €122.25 |
| 35,000 | €0.00470 | €164.50 |
| 50,000 | €0.00452 | €226.00 |
| 60,000 | €0.00444 | €266.40 |
| 120,000 | €0.00416 | €499.20 |
| 125,000 | €0.00415 | €518.75 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |