New Product
13.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F13R7CT

DigiKey Part Number
4713-RM10F13R7CTTR-ND - Tape & Reel (TR)
4713-RM10F13R7CT-ND - Cut Tape (CT)
4713-RM10F13R7CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F13R7CT
Description
RES0805 1% 13.7 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
13.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02800€0.28
25€0.02040€0.51
50€0.01640€0.82
100€0.01330€1.33
250€0.01048€2.62
500€0.00882€4.41
1,000€0.00751€7.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.00547€27.35
10,000€0.00488€48.80
15,000€0.00459€68.85
25,000€0.00428€107.00
35,000€0.00410€143.50
50,000€0.00394€197.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980