
RM10F1201CT | |
|---|---|
DigiKey Part Number | 4713-RM10F1201CTTR-ND - Tape & Reel (TR) 4713-RM10F1201CT-ND - Cut Tape (CT) 4713-RM10F1201CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F1201CT |
Description | RES0805 1% 1.20K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02800 | €0.28 |
| 25 | €0.02040 | €0.51 |
| 50 | €0.01640 | €0.82 |
| 100 | €0.01330 | €1.33 |
| 250 | €0.01048 | €2.62 |
| 500 | €0.00882 | €4.41 |
| 1,000 | €0.00751 | €7.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00547 | €27.35 |
| 10,000 | €0.00488 | €48.80 |
| 15,000 | €0.00459 | €68.85 |
| 25,000 | €0.00428 | €107.00 |
| 35,000 | €0.00410 | €143.50 |
| 50,000 | €0.00394 | €197.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |