
RM06F3832CT | |
|---|---|
DigiKey Part Number | 4713-RM06F3832CTTR-ND - Tape & Reel (TR) 4713-RM06F3832CT-ND - Cut Tape (CT) 4713-RM06F3832CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F3832CT |
Description | RES0603 1% 38.3K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02100 | €0.21 |
| 25 | €0.01520 | €0.38 |
| 50 | €0.01220 | €0.61 |
| 100 | €0.00990 | €0.99 |
| 250 | €0.00760 | €1.90 |
| 500 | €0.00632 | €3.16 |
| 1,000 | €0.00532 | €5.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00375 | €18.75 |
| 10,000 | €0.00330 | €33.00 |
| 15,000 | €0.00308 | €46.20 |
| 25,000 | €0.00285 | €71.25 |
| 35,000 | €0.00271 | €94.85 |
| 50,000 | €0.00258 | €129.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |