New Product
147 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F1470CT

DigiKey Part Number
4713-RM06F1470CTTR-ND - Tape & Reel (TR)
4713-RM06F1470CT-ND - Cut Tape (CT)
4713-RM06F1470CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F1470CT
Description
RES0603 1% 147 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
147 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.01700€0.17
25€0.01280€0.32
50€0.01000€0.50
100€0.00810€0.81
250€0.00620€1.55
500€0.00512€2.56
1,000€0.00429€4.29
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.00299€14.95
10,000€0.00261€26.10
15,000€0.00243€36.45
25,000€0.00223€55.75
35,000€0.00212€74.20
50,000€0.00201€100.50
60,000€0.00196€117.60
120,000€0.00180€216.00
125,000€0.00179€223.75
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980