New at DigiKey
330 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F3303CT

DigiKey Part Number
4713-RM02F3303CTTR-ND - Tape & Reel (TR)
4713-RM02F3303CT-ND - Cut Tape (CT)
4713-RM02F3303CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F3303CT
Description
RES0201 1% 330K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.01700€0.17
25€0.01240€0.31
50€0.00980€0.49
100€0.00780€0.78
250€0.00600€1.50
500€0.00494€2.47
1,000€0.00413€4.13
5,000€0.00286€14.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000€0.00232€34.80
30,000€0.00207€62.10
45,000€0.00195€87.75
75,000€0.00182€136.50
105,000€0.00174€182.70
150,000€0.00167€250.50
180,000€0.00164€295.20
360,000€0.00153€550.80
375,000€0.00152€570.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980