196 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F1960CT

DigiKey Part Number
4713-RM02F1960CTTR-ND - Tape & Reel (TR)
4713-RM02F1960CT-ND - Cut Tape (CT)
4713-RM02F1960CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F1960CT
Description
RES0201 1% 196 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
196 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02100€0.21
25€0.01520€0.38
50€0.01220€0.61
100€0.00990€0.99
250€0.00764€1.91
500€0.00638€3.19
1,000€0.00539€5.39
5,000€0.00383€19.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000€0.00316€47.40
30,000€0.00285€85.50
45,000€0.00270€121.50
75,000€0.00253€189.75
105,000€0.00244€256.20
150,000€0.00235€352.50
180,000€0.00231€415.80
360,000€0.00217€781.20
375,000€0.00217€813.75
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980