
GMT04X7R472K50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04X7R472K50NT10TR-ND - Tape & Reel (TR) 4713-GMT04X7R472K50NT10CT-ND - Cut Tape (CT) 4713-GMT04X7R472K50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04X7R472K50NT10 |
Description | CAP0402 X7R 4700PF 10% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02300 | €0.23 |
| 50 | €0.01540 | €0.77 |
| 100 | €0.01320 | €1.32 |
| 500 | €0.00930 | €4.65 |
| 1,000 | €0.00812 | €8.12 |
| 2,500 | €0.00688 | €17.20 |
| 5,000 | €0.00613 | €30.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00552 | €55.20 |
| 20,000 | €0.00502 | €100.40 |
| 30,000 | €0.00477 | €143.10 |
| 50,000 | €0.00449 | €224.50 |
| 70,000 | €0.00433 | €303.10 |
| 100,000 | €0.00418 | €418.00 |
| 120,000 | €0.00410 | €492.00 |
| 240,000 | €0.00385 | €924.00 |
| 250,000 | €0.00384 | €960.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |