
GMT04X7R122K50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04X7R122K50NT10TR-ND - Tape & Reel (TR) 4713-GMT04X7R122K50NT10CT-ND - Cut Tape (CT) 4713-GMT04X7R122K50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04X7R122K50NT10 |
Description | CAP0402 X7R 1200PF 10% 50V AEC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02300 | €0.23 |
| 50 | €0.01520 | €0.76 |
| 100 | €0.01300 | €1.30 |
| 500 | €0.00922 | €4.61 |
| 1,000 | €0.00804 | €8.04 |
| 2,500 | €0.00681 | €17.02 |
| 5,000 | €0.00608 | €30.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00547 | €54.70 |
| 20,000 | €0.00498 | €99.60 |
| 30,000 | €0.00473 | €141.90 |
| 50,000 | €0.00445 | €222.50 |
| 70,000 | €0.00429 | €300.30 |
| 100,000 | €0.00414 | €414.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09760 |