New at DigiKey
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04CG4R7B50NT10

DigiKey Part Number
4713-GMT04CG4R7B50NT10TR-ND - Tape & Reel (TR)
4713-GMT04CG4R7B50NT10CT-ND - Cut Tape (CT)
4713-GMT04CG4R7B50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04CG4R7B50NT10
Description
CAP0402 COG 4.7PF .1PF 50V AEC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMT04CG4R7B50NT10Cal-Chip Electronics, Inc.9,8804713-GMT04CG4R7B50NT10CT-ND€0.08000Parametric Equivalent
AC0402BRNPO9BN4R7YAGEO26813-AC0402BRNPO9BN4R7CT-ND€0.08000Parametric Equivalent
CBR04C479B5GACAUTOKEMET9,437399-CBR04C479B5GACAUTOCT-ND€0.14000Parametric Equivalent
GCM1555C1H4R7BA16DMurata Electronics14,529490-16443-1-ND€0.08000Parametric Equivalent
GCM1555C1H4R7BA16JMurata Electronics17,777490-GCM1555C1H4R7BA16JCT-ND€0.08000Parametric Equivalent
In-Stock: 9,880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03900€0.39
50€0.02680€1.34
100€0.02310€2.31
500€0.01678€8.39
1,000€0.01484€14.84
2,500€0.01281€32.02
5,000€0.01158€57.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.01058€105.80
20,000€0.00975€195.00
30,000€0.00934€280.20
50,000€0.00888€444.00
70,000€0.00861€602.70
100,000€0.00836€836.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09760