
GMT02CG100J50NT15 | |
|---|---|
DigiKey Part Number | 4713-GMT02CG100J50NT15TR-ND - Tape & Reel (TR) 4713-GMT02CG100J50NT15CT-ND - Cut Tape (CT) 4713-GMT02CG100J50NT15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT02CG100J50NT15 |
Description | CAP0201 COG 10PF 5% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02200 | €0.22 |
| 50 | €0.01480 | €0.74 |
| 100 | €0.01270 | €1.27 |
| 500 | €0.00890 | €4.45 |
| 1,000 | €0.00776 | €7.76 |
| 2,500 | €0.00657 | €16.43 |
| 5,000 | €0.00585 | €29.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.00497 | €74.55 |
| 30,000 | €0.00454 | €136.20 |
| 45,000 | €0.00432 | €194.40 |
| 75,000 | €0.00409 | €306.75 |
| 105,000 | €0.00395 | €414.75 |
| 150,000 | €0.00381 | €571.50 |
| 180,000 | €0.00375 | €675.00 |
| 360,000 | €0.00354 | €1,274.40 |
| 375,000 | €0.00353 | €1,323.75 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |