22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X5R226K16NT

DigiKey Part Number
4713-GMC32X5R226K16NTTR-ND - Tape & Reel (TR)
4713-GMC32X5R226K16NTCT-ND - Cut Tape (CT)
4713-GMC32X5R226K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X5R226K16NT
Description
CAP1210 X5R 22UF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.28100€2.81
50€0.21060€10.53
100€0.18930€18.93
500€0.15320€76.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.14207€142.07
2,000€0.13290€265.80
3,000€0.12830€384.90
5,000€0.12322€616.10
7,000€0.12024€841.68
10,000€0.11738€1,173.80
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.56120