
GMC32X5R107M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X5R107M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC32X5R107M6R3NTCT-ND - Cut Tape (CT) 4713-GMC32X5R107M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X5R107M6R3NT |
Description | CAP1210 X5R 100UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.31600 | €3.16 |
| 50 | €0.23920 | €11.96 |
| 100 | €0.21560 | €21.56 |
| 500 | €0.17562 | €87.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.16326 | €163.26 |
| 2,000 | €0.15310 | €306.20 |
| 3,000 | €0.14801 | €444.03 |
| 5,000 | €0.14237 | €711.85 |
| 7,000 | €0.13908 | €973.56 |
| 10,000 | €0.13591 | €1,359.10 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.63440 |