
GMC31X7R334K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R334K100NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R334K100NTCT-ND - Cut Tape (CT) 4713-GMC31X7R334K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R334K100NT |
Description | CAP1206 X7R .33UF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18200 | €1.82 |
| 50 | €0.13420 | €6.71 |
| 100 | €0.11940 | €11.94 |
| 500 | €0.09440 | €47.20 |
| 1,000 | €0.08668 | €86.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.08034 | €160.68 |
| 4,000 | €0.07512 | €300.48 |
| 6,000 | €0.07251 | €435.06 |
| 10,000 | €0.06962 | €696.20 |
| 14,000 | €0.06793 | €951.02 |
| 20,000 | €0.06630 | €1,326.00 |
| 24,000 | €0.06553 | €1,572.72 |
| 48,000 | €0.06293 | €3,020.64 |
| 50,000 | €0.06280 | €3,140.00 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37820 |