
GMC31X5R106K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R106K16NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R106K16NTCT-ND - Cut Tape (CT) 4713-GMC31X5R106K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R106K16NT |
Description | CAP1206 X5R 10UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12000 | €1.20 |
| 50 | €0.08640 | €4.32 |
| 100 | €0.07620 | €7.62 |
| 500 | €0.05884 | €29.42 |
| 1,000 | €0.05349 | €53.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.04910 | €98.20 |
| 4,000 | €0.04549 | €181.96 |
| 6,000 | €0.04369 | €262.14 |
| 10,000 | €0.04169 | €416.90 |
| 14,000 | €0.04052 | €567.28 |
| 20,000 | €0.03939 | €787.80 |
| 24,000 | €0.03886 | €932.64 |
| 48,000 | €0.03706 | €1,778.88 |
| 50,000 | €0.03697 | €1,848.50 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25620 |