6800 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG682G100NT

DigiKey Part Number
4713-GMC31CG682G100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG682G100NTCT-ND - Cut Tape (CT)
4713-GMC31CG682G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG682G100NT
Description
CAP1206 COG 6800PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6800 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.38000€1.38
10€0.91200€9.12
50€0.72940€36.47
100€0.67280€67.28
500€0.57730€288.65
1,000€0.54774€547.74
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.51121€1,533.63
6,000€0.49332€2,959.92
9,000€0.48436€4,359.24
15,000€0.47442€7,116.30
Manufacturers Standard Package
Unit Price without VAT:€1.38000
Unit Price with VAT:€1.68360