
GMC31CG3R9B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG3R9B50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG3R9B50NTCT-ND - Cut Tape (CT) 4713-GMC31CG3R9B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG3R9B50NT |
Description | CAP1206 COG 3.9PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14500 | €1.45 |
| 50 | €0.10480 | €5.24 |
| 100 | €0.09270 | €9.27 |
| 500 | €0.07232 | €36.16 |
| 1,000 | €0.06605 | €66.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.05665 | €226.60 |
| 8,000 | €0.05316 | €425.28 |
| 12,000 | €0.05141 | €616.92 |
| 20,000 | €0.04947 | €989.40 |
| 28,000 | €0.04834 | €1,353.52 |
| 40,000 | €0.04725 | €1,890.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30500 |