
GMC31CG272G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG272G100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG272G100NTCT-ND - Cut Tape (CT) 4713-GMC31CG272G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG272G100NT |
Description | CAP1206 COG 2700PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.60800 | €6.08 |
| 50 | €0.47580 | €23.79 |
| 100 | €0.43510 | €43.51 |
| 500 | €0.36634 | €183.17 |
| 1,000 | €0.34507 | €345.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.31315 | €1,252.60 |
| 8,000 | €0.30128 | €2,410.24 |
| 12,000 | €0.29534 | €3,544.08 |
| 20,000 | €0.28874 | €5,774.80 |
| 28,000 | €0.28489 | €7,976.92 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.14680 |