
GMC21X7R394J16NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R394J16NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R394J16NTCT-ND - Cut Tape (CT) 4713-GMC21X7R394J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R394J16NT |
Description | CAP0805 X7R .39UF 5% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28100 | €2.81 |
| 50 | €0.21060 | €10.53 |
| 100 | €0.18930 | €18.93 |
| 500 | €0.15320 | €76.60 |
| 1,000 | €0.14207 | €142.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.12830 | €384.90 |
| 6,000 | €0.12157 | €729.42 |
| 9,000 | €0.11820 | €1,063.80 |
| 15,000 | €0.11446 | €1,716.90 |
| 21,000 | €0.11227 | €2,357.67 |
| 30,000 | €0.11017 | €3,305.10 |
| 36,000 | €0.10918 | €3,930.48 |
| 72,000 | €0.10582 | €7,619.04 |
| 75,000 | €0.10564 | €7,923.00 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.56120 |