
GMC21X5R105K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R105K50NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R105K50NTCT-ND - Cut Tape (CT) 4713-GMC21X5R105K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R105K50NT |
Description | CAP0805 X5R 1UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03100 | €0.31 |
| 100 | €0.02520 | €2.52 |
| 1,000 | €0.02071 | €20.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.01953 | €39.06 |
| 4,000 | €0.01841 | €73.64 |
| 6,000 | €0.01778 | €106.68 |
| 10,000 | €0.01703 | €170.30 |
| 14,000 | €0.01655 | €231.70 |
| 20,000 | €0.01605 | €321.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |