
GMC21CG271G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG271G100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG271G100NTCT-ND - Cut Tape (CT) 4713-GMC21CG271G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG271G100NT |
Description | CAP0805 COG 270PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.05600 | €0.56 |
| 50 | €0.03880 | €1.94 |
| 100 | €0.03370 | €3.37 |
| 500 | €0.02498 | €12.49 |
| 1,000 | €0.02229 | €22.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.01827 | €73.08 |
| 8,000 | €0.01677 | €134.16 |
| 12,000 | €0.01603 | €192.36 |
| 20,000 | €0.01520 | €304.00 |
| 28,000 | €0.01472 | €412.16 |
| 40,000 | €0.01425 | €570.00 |
| 48,000 | €0.01403 | €673.44 |
| 96,000 | €0.01329 | €1,275.84 |
| 100,000 | €0.01325 | €1,325.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12200 |