
GMC21CG120G200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG120G200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG120G200NTCT-ND - Cut Tape (CT) 4713-GMC21CG120G200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG120G200NT |
Description | CAP0805 COG 12PF 2% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.26100 | €2.61 |
| 50 | €0.19540 | €9.77 |
| 100 | €0.17520 | €17.52 |
| 500 | €0.14126 | €70.63 |
| 1,000 | €0.13078 | €130.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.11505 | €460.20 |
| 8,000 | €0.10921 | €873.68 |
| 12,000 | €0.10629 | €1,275.48 |
| 20,000 | €0.10304 | €2,060.80 |
| 28,000 | €0.10115 | €2,832.20 |
| 40,000 | €0.09932 | €3,972.80 |
| 48,000 | €0.09846 | €4,726.08 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.52460 |