0.027 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R273K100NT

DigiKey Part Number
4713-GMC10X7R273K100NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R273K100NTCT-ND - Cut Tape (CT)
4713-GMC10X7R273K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R273K100NT
Description
CAP0603 X7R .027UF 10% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.32000€0.32
10€0.18900€1.89
50€0.13920€6.96
100€0.12390€12.39
500€0.09820€49.10
1,000€0.09024€90.24
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.07834€313.36
8,000€0.07391€591.28
12,000€0.07169€860.28
20,000€0.06924€1,384.80
28,000€0.06780€1,898.40
40,000€0.06642€2,656.80
48,000€0.06577€3,156.96
96,000€0.06356€6,101.76
100,000€0.06345€6,345.00
Manufacturers Standard Package
Unit Price without VAT:€0.32000
Unit Price with VAT:€0.39040