
GMC10X7R223J10NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R223J10NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R223J10NTCT-ND - Cut Tape (CT) 4713-GMC10X7R223J10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R223J10NT |
Description | CAP0603 X7R .022UF 5% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06900 | €0.69 |
| 50 | €0.04820 | €2.41 |
| 100 | €0.04180 | €4.18 |
| 500 | €0.03132 | €15.66 |
| 1,000 | €0.02810 | €28.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.02326 | €93.04 |
| 8,000 | €0.02147 | €171.76 |
| 12,000 | €0.02057 | €246.84 |
| 20,000 | €0.01957 | €391.40 |
| 28,000 | €0.01899 | €531.72 |
| 40,000 | €0.01843 | €737.20 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14640 |