4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X5R475K10NT

DigiKey Part Number
4713-GMC10X5R475K10NTTR-ND - Tape & Reel (TR)
4713-GMC10X5R475K10NTCT-ND - Cut Tape (CT)
4713-GMC10X5R475K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X5R475K10NT
Description
CAP0603 X5R 4.7UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,895
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.04200€0.42
50€0.02900€1.45
100€0.02500€2.50
500€0.01822€9.11
1,000€0.01615€16.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.01305€52.20
8,000€0.01190€95.20
12,000€0.01132€135.84
20,000€0.01069€213.80
28,000€0.01031€288.68
40,000€0.00996€398.40
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980