
GMC10X5R475K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R475K10NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R475K10NTCT-ND - Cut Tape (CT) 4713-GMC10X5R475K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R475K10NT |
Description | CAP0603 X5R 4.7UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04200 | €0.42 |
| 50 | €0.02900 | €1.45 |
| 100 | €0.02500 | €2.50 |
| 500 | €0.01822 | €9.11 |
| 1,000 | €0.01615 | €16.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.01305 | €52.20 |
| 8,000 | €0.01190 | €95.20 |
| 12,000 | €0.01132 | €135.84 |
| 20,000 | €0.01069 | €213.80 |
| 28,000 | €0.01031 | €288.68 |
| 40,000 | €0.00996 | €398.40 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |