
GMC10X5R225M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R225M25NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R225M25NTCT-ND - Cut Tape (CT) 4713-GMC10X5R225M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R225M25NT |
Description | CAP0603 X5R 2.2UF 20% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06100 | €0.61 |
| 50 | €0.04260 | €2.13 |
| 100 | €0.03680 | €3.68 |
| 500 | €0.02740 | €13.70 |
| 1,000 | €0.02449 | €24.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.02016 | €80.64 |
| 8,000 | €0.01855 | €148.40 |
| 12,000 | €0.01774 | €212.88 |
| 20,000 | €0.01685 | €337.00 |
| 28,000 | €0.01633 | €457.24 |
| 40,000 | €0.01583 | €633.20 |
| 48,000 | €0.01559 | €748.32 |
| 96,000 | €0.01479 | €1,419.84 |
| 100,000 | €0.01475 | €1,475.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13420 |