
GMC10X5R224K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R224K10NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R224K10NTCT-ND - Cut Tape (CT) 4713-GMC10X5R224K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R224K10NT |
Description | CAP0603 X5R .22UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04000 | €0.40 |
| 50 | €0.02740 | €1.37 |
| 100 | €0.02360 | €2.36 |
| 500 | €0.01714 | €8.57 |
| 1,000 | €0.01517 | €15.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.01222 | €48.88 |
| 8,000 | €0.01113 | €89.04 |
| 12,000 | €0.01058 | €126.96 |
| 20,000 | €0.00998 | €199.60 |
| 28,000 | €0.00962 | €269.36 |
| 40,000 | €0.00928 | €371.20 |
| 48,000 | €0.00912 | €437.76 |
| 96,000 | €0.00858 | €823.68 |
| 100,000 | €0.00855 | €855.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |