
GMC10CG5R6B100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG5R6B100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG5R6B100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG5R6B100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG5R6B100NTD |
Description | CAP0603 COG 5.6PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06200 | €0.62 |
| 50 | €0.04340 | €2.17 |
| 100 | €0.03770 | €3.77 |
| 500 | €0.02804 | €14.02 |
| 1,000 | €0.02508 | €25.08 |
| 2,500 | €0.02196 | €54.90 |
| 5,000 | €0.02010 | €100.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01856 | €185.60 |
| 20,000 | €0.01729 | €345.80 |
| 30,000 | €0.01666 | €499.80 |
| 50,000 | €0.01595 | €797.50 |
| 70,000 | €0.01554 | €1,087.80 |
| 100,000 | €0.01515 | €1,515.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13420 |