
GMC10CG2R2C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG2R2C100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG2R2C100NTCT-ND - Cut Tape (CT) 4713-GMC10CG2R2C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG2R2C100NT |
Description | CAP0603 COG 2.2PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05100 | €0.51 |
| 50 | €0.03520 | €1.76 |
| 100 | €0.03060 | €3.06 |
| 500 | €0.02250 | €11.25 |
| 1,000 | €0.02003 | €20.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.01634 | €65.36 |
| 8,000 | €0.01497 | €119.76 |
| 12,000 | €0.01429 | €171.48 |
| 20,000 | €0.01353 | €270.60 |
| 28,000 | €0.01308 | €366.24 |
| 40,000 | €0.01266 | €506.40 |
| 48,000 | €0.01246 | €598.08 |
| 96,000 | €0.01178 | €1,130.88 |
| 100,000 | €0.01174 | €1,174.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |