
GMC10CG221G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG221G100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG221G100NTCT-ND - Cut Tape (CT) 4713-GMC10CG221G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG221G100NT |
Description | CAP0603 COG 220PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08000 | €0.80 |
| 50 | €0.05680 | €2.84 |
| 100 | €0.04960 | €4.96 |
| 500 | €0.03742 | €18.71 |
| 1,000 | €0.03369 | €33.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.02811 | €112.44 |
| 8,000 | €0.02604 | €208.32 |
| 12,000 | €0.02500 | €300.00 |
| 20,000 | €0.02385 | €477.00 |
| 28,000 | €0.02318 | €649.04 |
| 40,000 | €0.02253 | €901.20 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |