
GMC10CG180G50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG180G50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG180G50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG180G50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG180G50NTD |
Description | CAP0603 COG 18PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06400 | €0.64 |
| 50 | €0.04420 | €2.21 |
| 100 | €0.03840 | €3.84 |
| 500 | €0.02858 | €14.29 |
| 1,000 | €0.02559 | €25.59 |
| 2,500 | €0.02242 | €56.05 |
| 5,000 | €0.02052 | €102.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01896 | €189.60 |
| 20,000 | €0.01767 | €353.40 |
| 30,000 | €0.01703 | €510.90 |
| 50,000 | €0.01631 | €815.50 |
| 70,000 | €0.01590 | €1,113.00 |
| 100,000 | €0.01550 | €1,550.00 |
| 120,000 | €0.01531 | €1,837.20 |
| 240,000 | €0.01467 | €3,520.80 |
| 250,000 | €0.01463 | €3,657.50 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13420 |