
GMC10CG120J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG120J25NTTR-ND - Tape & Reel (TR) 4713-GMC10CG120J25NTCT-ND - Cut Tape (CT) 4713-GMC10CG120J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG120J25NT |
Description | CAP0603 COG 12PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.12200 | €1.22 |
| 50 | €0.08820 | €4.41 |
| 100 | €0.07790 | €7.79 |
| 500 | €0.06020 | €30.10 |
| 1,000 | €0.05477 | €54.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.04662 | €186.48 |
| 8,000 | €0.04360 | €348.80 |
| 12,000 | €0.04208 | €504.96 |
| 20,000 | €0.04041 | €808.20 |
| 28,000 | €0.03943 | €1,104.04 |
| 40,000 | €0.03848 | €1,539.20 |
| 48,000 | €0.03804 | €1,825.92 |
| 96,000 | €0.03653 | €3,506.88 |
| 100,000 | €0.03645 | €3,645.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25620 |