0.033 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R333J16NT

DigiKey Part Number
4713-GMC04X7R333J16NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R333J16NTCT-ND - Cut Tape (CT)
4713-GMC04X7R333J16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R333J16NT
Description
CAP0402 X7R .033UF 5% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C333J4RACAUTOKEMET34,339399-C0402C333J4RACAUTOCT-ND€0.41000Parametric Equivalent
C0402C333J4RACTUKEMET1,142,846399-C0402C333J4RACTUCT-ND€0.40000Parametric Equivalent
CC0402JRX7R7BB333YAGEO5,22413-CC0402JRX7R7BB333CT-ND€0.08000Parametric Equivalent
KGM05AR71C333JHKYOCERA AVX3,330478-KGM05AR71C333JHCT-ND€0.37000Parametric Equivalent
In-Stock: 8,372
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02200€0.22
100€0.01780€1.78
1,000€0.01469€14.69
5,000€0.01281€64.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.01208€120.80
20,000€0.01139€227.80
30,000€0.01100€330.00
50,000€0.01054€527.00
70,000€0.01024€716.80
100,000€0.00994€994.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09760