0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R104K16NT

DigiKey Part Number
4713-GMC04X5R104K16NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R104K16NTCT-ND - Cut Tape (CT)
4713-GMC04X5R104K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R104K16NT
Description
CAP0402 X5R .1UF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 412,093
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.01100€0.11
50€0.00740€0.37
100€0.00620€0.62
500€0.00426€2.13
1,000€0.00365€3.65
2,500€0.00302€7.55
5,000€0.00265€13.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.00234€23.40
20,000€0.00209€41.80
30,000€0.00196€58.80
50,000€0.00182€91.00
70,000€0.00174€121.80
100,000€0.00166€166.00
120,000€0.00163€195.60
240,000€0.00150€360.00
250,000€0.00150€375.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980