
GMC04CG750J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG750J50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG750J50NTCT-ND - Cut Tape (CT) 4713-GMC04CG750J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG750J50NT |
Description | CAP0402 COG 75PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01900 | €0.19 |
| 50 | €0.01280 | €0.64 |
| 100 | €0.01080 | €1.08 |
| 500 | €0.00760 | €3.80 |
| 1,000 | €0.00660 | €6.60 |
| 2,500 | €0.00556 | €13.90 |
| 5,000 | €0.00493 | €24.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00442 | €44.20 |
| 20,000 | €0.00400 | €80.00 |
| 30,000 | €0.00379 | €113.70 |
| 50,000 | €0.00356 | €178.00 |
| 70,000 | €0.00342 | €239.40 |
| 100,000 | €0.00329 | €329.00 |
| 120,000 | €0.00323 | €387.60 |
| 240,000 | €0.00302 | €724.80 |
| 250,000 | €0.00301 | €752.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |