CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG5R6D50NT

DigiKey Part Number
4713-GMC04CG5R6D50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG5R6D50NTCT-ND - Cut Tape (CT)
4713-GMC04CG5R6D50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG5R6D50NT
Description
CAP0402 COG 5.6PF .5PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,370
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.01500€0.15
50€0.00960€0.48
100€0.00810€0.81
500€0.00562€2.81
1,000€0.00485€4.85
2,500€0.00405€10.12
5,000€0.00357€17.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.00318€31.80
20,000€0.00286€57.20
30,000€0.00269€80.70
50,000€0.00252€126.00
70,000€0.00241€168.70
100,000€0.00231€231.00
120,000€0.00226€271.20
240,000€0.00210€504.00
250,000€0.00209€522.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980