4.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG4R3C50NT

DigiKey Part Number
4713-GMC04CG4R3C50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG4R3C50NTCT-ND - Cut Tape (CT)
4713-GMC04CG4R3C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG4R3C50NT
Description
CAP0402 COG 4.3PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02200€0.22
50€0.01440€0.72
100€0.01230€1.23
500€0.00870€4.35
1,000€0.00757€7.57
2,500€0.00640€16.00
5,000€0.00570€28.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.00513€51.30
20,000€0.00465€93.00
30,000€0.00442€132.60
50,000€0.00415€207.50
70,000€0.00400€280.00
100,000€0.00386€386.00
120,000€0.00379€454.80
240,000€0.00355€852.00
250,000€0.00354€885.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980