12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG120J50NT

DigiKey Part Number
4713-GMC04CG120J50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG120J50NTCT-ND - Cut Tape (CT)
4713-GMC04CG120J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG120J50NT
Description
CAP0402 COG 12PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,765
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.01500€0.15
50€0.00940€0.47
100€0.00790€0.79
500€0.00548€2.74
1,000€0.00473€4.73
2,500€0.00394€9.85
5,000€0.00348€17.40
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.00309€30.90
20,000€0.00278€55.60
30,000€0.00262€78.60
50,000€0.00244€122.00
70,000€0.00234€163.80
100,000€0.00224€224.00
120,000€0.00220€264.00
240,000€0.00204€489.60
250,000€0.00203€507.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980