1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG102J25NT

DigiKey Part Number
4713-GMC04CG102J25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG102J25NTCT-ND - Cut Tape (CT)
4713-GMC04CG102J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG102J25NT
Description
CAP0402 COG 1000PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02200€0.22
50€0.01520€0.76
100€0.01290€1.29
500€0.00910€4.55
1,000€0.00795€7.95
2,500€0.00673€16.82
5,000€0.00600€30.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.00540€54.00
20,000€0.00491€98.20
30,000€0.00466€139.80
50,000€0.00439€219.50
70,000€0.00423€296.10
100,000€0.00408€408.00
120,000€0.00401€481.20
240,000€0.00376€902.40
250,000€0.00375€937.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980