
GMC04CG0R5B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG0R5B50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG0R5B50NTCT-ND - Cut Tape (CT) 4713-GMC04CG0R5B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG0R5B50NT |
Description | CAP0402 COG .5PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03300 | €0.33 |
| 50 | €0.02200 | €1.10 |
| 100 | €0.01890 | €1.89 |
| 500 | €0.01360 | €6.80 |
| 1,000 | €0.01196 | €11.96 |
| 2,500 | €0.01026 | €25.65 |
| 5,000 | €0.00923 | €46.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00838 | €83.80 |
| 20,000 | €0.00769 | €153.80 |
| 30,000 | €0.00734 | €220.20 |
| 50,000 | €0.00696 | €348.00 |
| 70,000 | €0.00674 | €471.80 |
| 100,000 | €0.00652 | €652.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |