
GMC02X7R561K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R561K25NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R561K25NTCT-ND - Cut Tape (CT) 4713-GMC02X7R561K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R561K25NT |
Description | CAP0201 X7R 560PF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01500 | €0.15 |
| 50 | €0.00980 | €0.49 |
| 100 | €0.00830 | €0.83 |
| 500 | €0.00574 | €2.87 |
| 1,000 | €0.00495 | €4.95 |
| 2,500 | €0.00413 | €10.32 |
| 5,000 | €0.00364 | €18.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.00304 | €45.60 |
| 30,000 | €0.00275 | €82.50 |
| 45,000 | €0.00260 | €117.00 |
| 75,000 | €0.00244 | €183.00 |
| 105,000 | €0.00235 | €246.75 |
| 150,000 | €0.00226 | €339.00 |
| 180,000 | €0.00221 | €397.80 |
| 360,000 | €0.00207 | €745.20 |
| 375,000 | €0.00206 | €772.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |