
GMC02X7R104K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R104K16NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R104K16NTCT-ND - Cut Tape (CT) 4713-GMC02X7R104K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R104K16NT |
Description | CAP0201 X7R .1UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06600 | €0.66 |
| 50 | €0.04620 | €2.31 |
| 100 | €0.04000 | €4.00 |
| 500 | €0.02988 | €14.94 |
| 1,000 | €0.02677 | €26.77 |
| 2,500 | €0.02348 | €58.70 |
| 5,000 | €0.02151 | €107.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.01908 | €286.20 |
| 30,000 | €0.01789 | €536.70 |
| 45,000 | €0.01729 | €778.05 |
| 75,000 | €0.01663 | €1,247.25 |
| 105,000 | €0.01624 | €1,705.20 |
| 150,000 | €0.01587 | €2,380.50 |
| 180,000 | €0.01570 | €2,826.00 |
| 360,000 | €0.01510 | €5,436.00 |
| 375,000 | €0.01507 | €5,651.25 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14640 |