22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG220J25NT

DigiKey Part Number
4713-GMC02CG220J25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG220J25NTCT-ND - Cut Tape (CT)
4713-GMC02CG220J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG220J25NT
Description
CAP0201 COG 22PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,848
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.01000€0.10
50€0.00680€0.34
100€0.00580€0.58
500€0.00390€1.95
1,000€0.00335€3.35
2,500€0.00277€6.92
5,000€0.00242€12.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000€0.00199€29.85
30,000€0.00178€53.40
45,000€0.00168€75.60
75,000€0.00157€117.75
105,000€0.00150€157.50
150,000€0.00143€214.50
180,000€0.00140€252.00
360,000€0.00130€468.00
375,000€0.00129€483.75
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980