
FBU453215T-681Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU453215T-681Y-STR-ND - Tape & Reel (TR) 4713-FBU453215T-681Y-SCT-ND - Cut Tape (CT) 4713-FBU453215T-681Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU453215T-681Y-S |
Description | FERRITE BEAD 680 OHM 1812 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms 1 Power Line Ferrite Bead 1812 (4532 Metric) 4A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 680 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.24700 | €2.47 |
| 25 | €0.21360 | €5.34 |
| 50 | €0.19080 | €9.54 |
| 100 | €0.16970 | €16.97 |
| 250 | €0.14424 | €36.06 |
| 500 | €0.12662 | €63.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.11020 | €110.20 |
| 2,000 | €0.09493 | €189.86 |
| 3,000 | €0.09467 | €284.01 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42700 |