
FBU160808T-300Y-S-H | |
|---|---|
DigiKey Part Number | 4713-FBU160808T-300Y-S-HTR-ND - Tape & Reel (TR) 4713-FBU160808T-300Y-S-HCT-ND - Cut Tape (CT) 4713-FBU160808T-300Y-S-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU160808T-300Y-S-H |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.13300 | €1.33 |
| 25 | €0.11480 | €2.87 |
| 50 | €0.10260 | €5.13 |
| 100 | €0.09170 | €9.17 |
| 250 | €0.07844 | €19.61 |
| 500 | €0.06932 | €34.66 |
| 1,000 | €0.06087 | €60.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.04569 | €182.76 |
| 8,000 | €0.04303 | €344.24 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23180 |