
FBH321611T-900Y-S | |
|---|---|
DigiKey Part Number | 4713-FBH321611T-900Y-STR-ND - Tape & Reel (TR) 4713-FBH321611T-900Y-SCT-ND - Cut Tape (CT) 4713-FBH321611T-900Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH321611T-900Y-S |
Description | FERRITE BEAD 90 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 90 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.09000 | €0.90 |
| 25 | €0.07840 | €1.96 |
| 50 | €0.07040 | €3.52 |
| 100 | €0.06290 | €6.29 |
| 250 | €0.05404 | €13.51 |
| 500 | €0.04788 | €23.94 |
| 1,000 | €0.04220 | €42.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.03399 | €101.97 |
| 6,000 | €0.02927 | €175.62 |
| 9,000 | €0.02926 | €263.34 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15860 |