
CAS10J513CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J513CTTR-ND - Tape & Reel (TR) 4713-CAS10J513CT-ND - Cut Tape (CT) 4713-CAS10J513CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J513CT |
Description | ANTISULF RES0805 5% 51.0K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06400 | €0.64 |
| 25 | €0.04920 | €1.23 |
| 50 | €0.04140 | €2.07 |
| 100 | €0.03510 | €3.51 |
| 250 | €0.02880 | €7.20 |
| 500 | €0.02522 | €12.61 |
| 1,000 | €0.02238 | €22.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01785 | €89.25 |
| 10,000 | €0.01653 | €165.30 |
| 15,000 | €0.01589 | €238.35 |
| 25,000 | €0.01519 | €379.75 |
| 35,000 | €0.01480 | €518.00 |
| 50,000 | €0.01442 | €721.00 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15860 |